Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG222

RS Stock No.: 108-4097Brand: PanasonicManufacturers Part No.: ECA1HHG222
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7.5mm

Ripple Current

1.47A

Series

NHG

Tolerance

±20%

Leakage Current

3 μA

Product details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

49.225 OMR

0.984 OMR Each (In a Bag of 50) (ex VAT)

51.686 OMR

1.033 OMR Each (In a Bag of 50) (inc. VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG222

49.225 OMR

0.984 OMR Each (In a Bag of 50) (ex VAT)

51.686 OMR

1.033 OMR Each (In a Bag of 50) (inc. VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG222
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
50 - 2000.984 OMR49.225 OMR
250 - 4500.957 OMR47.850 OMR
500 - 9500.924 OMR46.200 OMR
1000+0.847 OMR42.350 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7.5mm

Ripple Current

1.47A

Series

NHG

Tolerance

±20%

Leakage Current

3 μA

Product details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more