Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM100

RS Stock No.: 228-6947Brand: PanasonicManufacturers Part No.: ECA1JM100Distrelec Article No.: 16725667
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

70mA

Leakage Current

3 μA

Series

M-A

Dissipation Factor

150%

Country of Origin

Malaysia

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

0.578 OMR

0.116 OMR Each (In a Pack of 5) (ex VAT)

0.607 OMR

0.122 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM100

0.578 OMR

0.116 OMR Each (In a Pack of 5) (ex VAT)

0.607 OMR

0.122 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 450.116 OMR0.578 OMR
50 - 950.110 OMR0.550 OMR
100 - 2450.104 OMR0.522 OMR
250 - 4950.099 OMR0.495 OMR
500+0.094 OMR0.468 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

70mA

Leakage Current

3 μA

Series

M-A

Dissipation Factor

150%

Country of Origin

Malaysia

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in