Panasonic 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ECA2GHG330

RS Stock No.: 920-3084Brand: PanasonicManufacturers Part No.: ECA2GHG330
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

33µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

NHG

Polarised

Polar

Ripple Current

195mA

Tolerance

±20%

Product details

NHG Series Type A

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

28.600 OMR

0.572 OMR Each (In a Bag of 50) (ex VAT)

30.030 OMR

0.601 OMR Each (In a Bag of 50) (inc. VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ECA2GHG330

28.600 OMR

0.572 OMR Each (In a Bag of 50) (ex VAT)

30.030 OMR

0.601 OMR Each (In a Bag of 50) (inc. VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ECA2GHG330
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
50 - 500.572 OMR28.600 OMR
100 - 2000.500 OMR25.025 OMR
250 - 4500.473 OMR23.650 OMR
500 - 19500.468 OMR23.375 OMR
2000+0.462 OMR23.100 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

33µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

NHG

Polarised

Polar

Ripple Current

195mA

Tolerance

±20%

Product details

NHG Series Type A

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in