Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP

Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Length
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1.8mm
Ripple Current
600mA
Leakage Current
42.8 μA
Series
FT
Equivalent Series Resistance
160mΩ
Tolerance
±20%
Polarised
Polar
Automotive Standard
AEC-Q200
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
1.650 OMR
0.165 OMR Each (In a Pack of 10) (ex VAT)
1.732 OMR
0.173 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
1.650 OMR
0.165 OMR Each (In a Pack of 10) (ex VAT)
1.732 OMR
0.173 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Length
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1.8mm
Ripple Current
600mA
Leakage Current
42.8 μA
Series
FT
Equivalent Series Resistance
160mΩ
Tolerance
±20%
Polarised
Polar
Automotive Standard
AEC-Q200
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.