Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUED2W100

RS Stock No.: 920-3299Brand: PanasonicManufacturers Part No.: EEUED2W100
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

350mA

Tolerance

±20%

Series

ED - A

Polarised

Polar

Product details

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

31.900 OMR

0.319 OMR Each (In a Bag of 100) (ex VAT)

33.495 OMR

0.335 OMR Each (In a Bag of 100) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUED2W100

31.900 OMR

0.319 OMR Each (In a Bag of 100) (ex VAT)

33.495 OMR

0.335 OMR Each (In a Bag of 100) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUED2W100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 1000.319 OMR31.900 OMR
200 - 3000.308 OMR30.800 OMR
400 - 9000.297 OMR29.700 OMR
1000 - 19000.270 OMR26.950 OMR
2000+0.270 OMR26.950 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

350mA

Tolerance

±20%

Series

ED - A

Polarised

Polar

Product details

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more