Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
160V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
EE RADIAL
Polarised
Polar
Ripple Current
1.66A
Tolerance
±20%
Country of Origin
Malaysia
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
37.950 OMR
0.380 OMR Each (In a Bag of 100) (ex VAT)
39.848 OMR
0.399 OMR Each (In a Bag of 100) (inc. VAT)
100
37.950 OMR
0.380 OMR Each (In a Bag of 100) (ex VAT)
39.848 OMR
0.399 OMR Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | 0.380 OMR | 37.950 OMR |
200 - 300 | 0.374 OMR | 37.400 OMR |
400 - 900 | 0.368 OMR | 36.850 OMR |
1000 - 1900 | 0.368 OMR | 36.850 OMR |
2000+ | 0.363 OMR | 36.300 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
160V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
EE RADIAL
Polarised
Polar
Ripple Current
1.66A
Tolerance
±20%
Country of Origin
Malaysia
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.