Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V220

RS Stock No.: 919-3684Brand: PanasonicManufacturers Part No.: EEUFC1V220
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Polarised

Polar

Ripple Current

175mA

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

800mΩ

Series

FC Radial

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

9.900 OMR

0.050 OMR Each (In a Bag of 200) (ex VAT)

10.395 OMR

0.052 OMR Each (In a Bag of 200) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V220

9.900 OMR

0.050 OMR Each (In a Bag of 200) (ex VAT)

10.395 OMR

0.052 OMR Each (In a Bag of 200) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
200 - 2000.050 OMR9.900 OMR
400 - 6000.044 OMR8.800 OMR
800 - 18000.038 OMR7.700 OMR
2000+0.038 OMR7.700 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

22µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Polarised

Polar

Ripple Current

175mA

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

800mΩ

Series

FC Radial

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more