Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Series
FK Radial
Polarised
Polar
Ripple Current
630mA
Automotive Standard
AEC-Q200
Tolerance
±20%
Product details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
34.100 OMR
0.170 OMR Each (In a Bag of 200) (ex VAT)
35.805 OMR
0.179 OMR Each (In a Bag of 200) (inc. VAT)
200
34.100 OMR
0.170 OMR Each (In a Bag of 200) (ex VAT)
35.805 OMR
0.179 OMR Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | 0.170 OMR | 34.100 OMR |
1000 - 2800 | 0.154 OMR | 30.800 OMR |
3000 - 4800 | 0.148 OMR | 29.700 OMR |
5000 - 9800 | 0.148 OMR | 29.700 OMR |
10000+ | 0.148 OMR | 29.700 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Series
FK Radial
Polarised
Polar
Ripple Current
630mA
Automotive Standard
AEC-Q200
Tolerance
±20%
Product details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.