Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E471

RS Stock No.: 571-779Brand: PanasonicManufacturers Part No.: EEUFK1E471
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Series

FK Radial

Ripple Current

900mA

Product details

FK Series 25 V to 35 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.952 OMR

0.390 OMR Each (In a Pack of 5) (ex VAT)

2.050 OMR

0.410 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E471
Select packaging type

1.952 OMR

0.390 OMR Each (In a Pack of 5) (ex VAT)

2.050 OMR

0.410 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E471
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 450.390 OMR1.952 OMR
50 - 2450.192 OMR0.962 OMR
250 - 4950.192 OMR0.962 OMR
500 - 9950.187 OMR0.935 OMR
1000+0.187 OMR0.935 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Series

FK Radial

Ripple Current

900mA

Product details

FK Series 25 V to 35 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more