Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Series
FM-A
Polarised
Polar
Ripple Current
1.24A
Tolerance
±20%
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
20.900 OMR
0.104 OMR Each (In a Bag of 200) (ex VAT)
21.945 OMR
0.109 OMR Each (In a Bag of 200) (inc. VAT)
200
20.900 OMR
0.104 OMR Each (In a Bag of 200) (ex VAT)
21.945 OMR
0.109 OMR Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | 0.104 OMR | 20.900 OMR |
1000 - 1800 | 0.104 OMR | 20.900 OMR |
2000 - 3800 | 0.104 OMR | 20.900 OMR |
4000+ | 0.104 OMR | 20.900 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Series
FM-A
Polarised
Polar
Ripple Current
1.24A
Tolerance
±20%
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.