Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V221

RS Stock No.: 526-1828Brand: PanasonicManufacturers Part No.: EEUFM1V221Distrelec Article No.: 11070062
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Series

FM-A

Tolerance

±20%

Polarised

Polar

Ripple Current

1.29A

Leakage Current

77 μA

Dissipation Factor

200%

Product details

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Non-polar electrolytic NK cap,35V 220uF
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

1.348 OMR

0.270 OMR Each (In a Pack of 5) (ex VAT)

1.415 OMR

0.283 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V221
Select packaging type

1.348 OMR

0.270 OMR Each (In a Pack of 5) (ex VAT)

1.415 OMR

0.283 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V221
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 450.270 OMR1.348 OMR
50 - 950.258 OMR1.292 OMR
100 - 2450.248 OMR1.238 OMR
250 - 4950.231 OMR1.155 OMR
500+0.214 OMR1.072 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Non-polar electrolytic NK cap,35V 220uF
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Series

FM-A

Tolerance

±20%

Polarised

Polar

Ripple Current

1.29A

Leakage Current

77 μA

Dissipation Factor

200%

Product details

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Non-polar electrolytic NK cap,35V 220uF
P.O.A.Each (In a Pack of 5) (ex VAT)