Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V221L

Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Polarised
Polar
Ripple Current
1.24A
Leakage Current
77 μA
Tolerance
±20%
Series
FM-A
Dissipation Factor
200%
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
1.375 OMR
0.275 OMR Each (In a Pack of 5) (ex VAT)
1.444 OMR
0.289 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
1.375 OMR
0.275 OMR Each (In a Pack of 5) (ex VAT)
1.444 OMR
0.289 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.275 OMR | 1.375 OMR |
50 - 95 | 0.264 OMR | 1.320 OMR |
100 - 245 | 0.253 OMR | 1.265 OMR |
250 - 495 | 0.236 OMR | 1.182 OMR |
500+ | 0.220 OMR | 1.100 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Polarised
Polar
Ripple Current
1.24A
Leakage Current
77 μA
Tolerance
±20%
Series
FM-A
Dissipation Factor
200%
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.