Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Ripple Current
455mA
Series
FR
Polarised
Polar
Leakage Current
22 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
13.200 OMR
0.066 OMR Each (In a Bag of 200) (ex VAT)
13.860 OMR
0.069 OMR Each (In a Bag of 200) (inc. VAT)
200
13.200 OMR
0.066 OMR Each (In a Bag of 200) (ex VAT)
13.860 OMR
0.069 OMR Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | 0.066 OMR | 13.200 OMR |
1000 - 2800 | 0.060 OMR | 12.100 OMR |
3000 - 4800 | 0.055 OMR | 11.000 OMR |
5000 - 9800 | 0.055 OMR | 11.000 OMR |
10000+ | 0.055 OMR | 11.000 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Ripple Current
455mA
Series
FR
Polarised
Polar
Leakage Current
22 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.