Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E332

Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
3.82A
Series
FR Radial
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
2.112 OMR
1.056 OMR Each (In a Pack of 2) (ex VAT)
2.218 OMR
1.109 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
2.112 OMR
1.056 OMR Each (In a Pack of 2) (ex VAT)
2.218 OMR
1.109 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | 1.056 OMR | 2.112 OMR |
20 - 98 | 0.858 OMR | 1.716 OMR |
100 - 198 | 0.671 OMR | 1.342 OMR |
200 - 398 | 0.649 OMR | 1.298 OMR |
400+ | 0.627 OMR | 1.254 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
3.82A
Series
FR Radial
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.