Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H100

RS Stock No.: 923-2745Brand: PanasonicManufacturers Part No.: EEUFR1H100
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Polarised

Polar

Series

FR

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

9.900 OMR

0.050 OMR Each (In a Bag of 200) (ex VAT)

10.395 OMR

0.052 OMR Each (In a Bag of 200) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H100

9.900 OMR

0.050 OMR Each (In a Bag of 200) (ex VAT)

10.395 OMR

0.052 OMR Each (In a Bag of 200) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
200 - 8000.050 OMR9.900 OMR
1000 - 18000.050 OMR9.900 OMR
2000 - 38000.044 OMR8.800 OMR
4000 - 78000.044 OMR8.800 OMR
8000+0.038 OMR7.700 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Polarised

Polar

Series

FR

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more