Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Tolerance
±20%
Series
FR
Polarised
Polar
Leakage Current
≤0.01 CV (After 2 min) μA
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
9.900 OMR
0.050 OMR Each (In a Bag of 200) (ex VAT)
10.395 OMR
0.052 OMR Each (In a Bag of 200) (inc. VAT)
200
9.900 OMR
0.050 OMR Each (In a Bag of 200) (ex VAT)
10.395 OMR
0.052 OMR Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | 0.050 OMR | 9.900 OMR |
400 - 800 | 0.044 OMR | 8.800 OMR |
1000 - 1800 | 0.038 OMR | 7.700 OMR |
2000 - 3800 | 0.038 OMR | 7.700 OMR |
4000+ | 0.033 OMR | 6.600 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Tolerance
±20%
Series
FR
Polarised
Polar
Leakage Current
≤0.01 CV (After 2 min) μA
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.