Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Ripple Current
2.6A
Series
FR-A
Leakage Current
350 μA
Polarised
Polar
Tolerance
±20%
2.778 OMR
0.556 OMR Each (In a Pack of 5) (ex VAT)
2.917 OMR
0.584 OMR Each (In a Pack of 5) (inc. VAT)
5
2.778 OMR
0.556 OMR Each (In a Pack of 5) (ex VAT)
2.917 OMR
0.584 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.556 OMR | 2.778 OMR |
50 - 95 | 0.522 OMR | 2.612 OMR |
100 - 245 | 0.495 OMR | 2.475 OMR |
250 - 495 | 0.473 OMR | 2.365 OMR |
500+ | 0.434 OMR | 2.172 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Ripple Current
2.6A
Series
FR-A
Leakage Current
350 μA
Polarised
Polar
Tolerance
±20%