Panasonic 1800μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C182

Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Tolerance
±20%
Leakage Current
≤0.01 CV μA
Ripple Current
2180mArms
Series
FS
Polarised
Polar
Dissipation Factor
0.16%
Country of Origin
Malaysia
44.000 OMR
0.220 OMR Each (In a Box of 200) (ex VAT)
46.200 OMR
0.231 OMR Each (In a Box of 200) (inc. VAT)
200
44.000 OMR
0.220 OMR Each (In a Box of 200) (ex VAT)
46.200 OMR
0.231 OMR Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
200 - 800 | 0.220 OMR | 44.000 OMR |
1000+ | 0.187 OMR | 37.400 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Tolerance
±20%
Leakage Current
≤0.01 CV μA
Ripple Current
2180mArms
Series
FS
Polarised
Polar
Dissipation Factor
0.16%
Country of Origin
Malaysia