Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Polarised
Polar
Leakage Current
0.01 CV (After 2 Minutes) μA
Tolerance
±20%
Ripple Current
590mA
Series
FS
Dissipation Factor
0.08%
Country of Origin
Malaysia
132.000 OMR
0.132 OMR Each (In a Bag of 1000) (ex VAT)
138.600 OMR
0.139 OMR Each (In a Bag of 1000) (inc. VAT)
1000
132.000 OMR
0.132 OMR Each (In a Bag of 1000) (ex VAT)
138.600 OMR
0.139 OMR Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | 0.132 OMR | 132.000 OMR |
3000+ | 0.132 OMR | 132.000 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Polarised
Polar
Leakage Current
0.01 CV (After 2 Minutes) μA
Tolerance
±20%
Ripple Current
590mA
Series
FS
Dissipation Factor
0.08%
Country of Origin
Malaysia