Panasonic 330 μH ±10% Leaded Inductor, 900mA Idc, 320mΩ Rdc, ELC10D

RS Stock No.: 675-5208Brand: PanasonicManufacturers Part No.: ELC10D331E
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

330 μH

Maximum dc Current

900mA

Mounting Type

Radial

Maximum DC Resistance

320mΩ

Tolerance

±10%

Diameter

13mm

Length

13mm

Depth

10mm

Height

15mm

Dimensions

13 (Dia.) x 15mm

Lead Pitch

5mm

Series

ELC10D

Lead Diameter

0.8mm

Terminal Type

Through Hole

Country of Origin

Indonesia

Product details

Panasonic ELC10D Series Radial Choke Coils

Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal

Appplications

Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.310 OMR

0.462 OMR Each (In a Pack of 5) (ex VAT)

2.426 OMR

0.485 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 330 μH ±10% Leaded Inductor, 900mA Idc, 320mΩ Rdc, ELC10D
Select packaging type

2.310 OMR

0.462 OMR Each (In a Pack of 5) (ex VAT)

2.426 OMR

0.485 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 330 μH ±10% Leaded Inductor, 900mA Idc, 320mΩ Rdc, ELC10D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 2450.462 OMR2.310 OMR
250 - 4950.214 OMR1.072 OMR
500 - 9950.198 OMR0.990 OMR
1000 - 24950.187 OMR0.935 OMR
2500+0.187 OMR0.935 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

330 μH

Maximum dc Current

900mA

Mounting Type

Radial

Maximum DC Resistance

320mΩ

Tolerance

±10%

Diameter

13mm

Length

13mm

Depth

10mm

Height

15mm

Dimensions

13 (Dia.) x 15mm

Lead Pitch

5mm

Series

ELC10D

Lead Diameter

0.8mm

Terminal Type

Through Hole

Country of Origin

Indonesia

Product details

Panasonic ELC10D Series Radial Choke Coils

Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal

Appplications

Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more