Panasonic ERA 120Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W

RS Stock No.: 669-6512Brand: PanasonicManufacturers Part No.: ERA8AEB121V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

120Ω

Technology

Metal Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors

From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Application

With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Surface Mount - 1206 - 0.1 / 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo RT 120Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
0.052 OMREach (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

1.155 OMR

0.231 OMR Each (In a Pack of 5) (ex VAT)

1.213 OMR

0.243 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic ERA 120Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
Select packaging type

1.155 OMR

0.231 OMR Each (In a Pack of 5) (ex VAT)

1.213 OMR

0.243 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic ERA 120Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 450.231 OMR1.155 OMR
50 - 950.160 OMR0.798 OMR
100 - 2450.143 OMR0.715 OMR
250 - 4950.126 OMR0.632 OMR
500+0.116 OMR0.578 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo RT 120Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
0.052 OMREach (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Resistance

120Ω

Technology

Metal Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors

From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Application

With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Surface Mount - 1206 - 0.1 / 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo RT 120Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
0.052 OMREach (On a Reel of 5000) (ex VAT)