Technical Document
Specifications
Brand
PanasonicResistance
17800Ω
Technology
Thick Film
Tolerance
±1%
Power Rating
0.063W
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Panasonic 17800Ω Thick Film SMD Resistor ±1% 0.063W
1000
P.O.A.
Panasonic 17800Ω Thick Film SMD Resistor ±1% 0.063W
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicResistance
17800Ω
Technology
Thick Film
Tolerance
±1%
Power Rating
0.063W
Country of Origin
China