Panasonic ERJP08 1.8kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W

Technical Document
Specifications
Brand
PanasonicResistance
1.8kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.66W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJP08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
0.358 OMR
0.072 OMR Each (In a Pack of 5) (ex VAT)
0.376 OMR
0.076 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
0.358 OMR
0.072 OMR Each (In a Pack of 5) (ex VAT)
0.376 OMR
0.076 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicResistance
1.8kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.66W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJP08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.