Technical Document
Specifications
Brand
PanasonicVaristor Voltage
330V
Maximum AC Voltage Rating
210V
Maximum DC Voltage Rating
270V
Clamping Voltage
545V
Clamping Current
100A
Material
ZNR
Energy
228J
Series
V
Diameter
21.5mm
Maximum Surge Current
10000A
Capacitance
1.1nF
Length
44.5mm
Thickness
5.9mm
Dimensions
21.5 (Dia.) x 5.9mm
Lead Pitch
10mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
1.529 OMR
0.764 OMR Each (In a Pack of 2) (ex VAT)
1.605 OMR
0.802 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
1.529 OMR
0.764 OMR Each (In a Pack of 2) (ex VAT)
1.605 OMR
0.802 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | 0.764 OMR | 1.529 OMR |
10 - 18 | 0.666 OMR | 1.331 OMR |
20 - 48 | 0.622 OMR | 1.243 OMR |
50 - 198 | 0.534 OMR | 1.067 OMR |
200+ | 0.462 OMR | 0.924 OMR |
Technical Document
Specifications
Brand
PanasonicVaristor Voltage
330V
Maximum AC Voltage Rating
210V
Maximum DC Voltage Rating
270V
Clamping Voltage
545V
Clamping Current
100A
Material
ZNR
Energy
228J
Series
V
Diameter
21.5mm
Maximum Surge Current
10000A
Capacitance
1.1nF
Length
44.5mm
Thickness
5.9mm
Dimensions
21.5 (Dia.) x 5.9mm
Lead Pitch
10mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors