Panasonic Black, Grey Push Plate Tactile Switch, SPST 50 mA Surface Mount

RS Stock No.: 238-3729Brand: PanasonicManufacturers Part No.: EVQP7B01P
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black, Grey

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

577.500 OMR

0.116 OMR Each (On a Reel of 5000) (ex VAT)

606.375 OMR

0.122 OMR Each (On a Reel of 5000) (inc. VAT)

Panasonic Black, Grey Push Plate Tactile Switch, SPST 50 mA Surface Mount

577.500 OMR

0.116 OMR Each (On a Reel of 5000) (ex VAT)

606.375 OMR

0.122 OMR Each (On a Reel of 5000) (inc. VAT)

Panasonic Black, Grey Push Plate Tactile Switch, SPST 50 mA Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black, Grey

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Country of Origin

China

You may be interested in