Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 200 mm Detection Range

RS Stock No.: 136-5657Brand: PanasonicManufacturers Part No.: EX-Z12FA-P
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

PBT

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Series

EX-Z

Standards Met

CE, cULus Recognised, IEC

Country of Origin

Japan

Product details

EX-Z Series Ultra-minute Photoelectric Sensor

Panasonic EX-Z series ultra-minute photoelectric sensors with built in amplifier. The compact size allows installation of sensors in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space.

Sensing Capability

A slit is provided on the front side of the main sensor body allowing the sensor to detect a 0.3 mm diameter object without using an optional slit. High-brightness 4-element red LED provides strong light emission over a long period of time. With the spotlight clearly visible, the sensing position can be easily confirmed.

Features and Benefits

Front sensing or side sensing type
IP67 rated
3 sensing range models: 50mm, 200mm or 500mm

Stock information temporarily unavailable.

113.278 OMR

113.278 OMR Each (ex VAT)

118.942 OMR

118.942 OMR Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 200 mm Detection Range

113.278 OMR

113.278 OMR Each (ex VAT)

118.942 OMR

118.942 OMR Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

PBT

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Series

EX-Z

Standards Met

CE, cULus Recognised, IEC

Country of Origin

Japan

Product details

EX-Z Series Ultra-minute Photoelectric Sensor

Panasonic EX-Z series ultra-minute photoelectric sensors with built in amplifier. The compact size allows installation of sensors in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space.

Sensing Capability

A slit is provided on the front side of the main sensor body allowing the sensor to detect a 0.3 mm diameter object without using an optional slit. High-brightness 4-element red LED provides strong light emission over a long period of time. With the spotlight clearly visible, the sensing position can be easily confirmed.

Features and Benefits

Front sensing or side sensing type
IP67 rated
3 sensing range models: 50mm, 200mm or 500mm