Technical Document
Specifications
Brand
PanasonicGear Ratio
100:1
Gearbox Type
Spur
Maximum Output Torque
2.45 Nm
Shaft Diameter
8mm
Overall Length
60mm
Overall Width
60mm
Overall Depth
24.5mm
Maximum Speed
12.5rpm
Power Rating
6 W
Country of Origin
Japan
Product details
6W 60x60mm Panasonic 3 Series Gearboxes
Panasonic 3 Series Motors and Gearboxes
Approvals
UL, CE and CCC
Stock information temporarily unavailable.
67.160 OMR
67.160 OMR Each (ex VAT)
70.518 OMR
70.518 OMR Each (inc. VAT)
Panasonic Spur Gearbox, 100:1 Gear Ratio, 2.45 Nm Maximum Torque, 12.5rpm Maximum Speed
1
67.160 OMR
67.160 OMR Each (ex VAT)
70.518 OMR
70.518 OMR Each (inc. VAT)
Panasonic Spur Gearbox, 100:1 Gear Ratio, 2.45 Nm Maximum Torque, 12.5rpm Maximum Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicGear Ratio
100:1
Gearbox Type
Spur
Maximum Output Torque
2.45 Nm
Shaft Diameter
8mm
Overall Length
60mm
Overall Width
60mm
Overall Depth
24.5mm
Maximum Speed
12.5rpm
Power Rating
6 W
Country of Origin
Japan
Product details
6W 60x60mm Panasonic 3 Series Gearboxes
Panasonic 3 Series Motors and Gearboxes
Approvals
UL, CE and CCC