Panasonic 4 GB Industrial MicroSDHC Micro SD Card, Class 2

RS Stock No.: 874-3916Brand: PanasonicManufacturers Part No.: RP-SMKC04DE1
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 2

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Country of Origin

Japan

Product details

Panasonic KC Series Multi-Level Cell NAND Flash Memory

Panasonic MLC (Multi-Level Cell) K Series microSD Cards offer industrial-grade stability and customizability. Built to the performance levels required to be used in complex industrial applications.
The NAND flash used in the Panasonic SD Cards has Multi Level Cells (MLC). Each of these store 2 bits of data, combined with an advanced Panasonic Industrial designed controller with industry defining functions. The K Series provide superior data protection and reliability

Functions:

Static Wear Levelling
Intelligent Data Writing
Recovery Function from Power Failure
Refresh Function

You may be interested in
Stock information temporarily unavailable.

24.904 OMR

24.904 OMR Each (ex VAT)

26.149 OMR

26.149 OMR Each (inc. VAT)

Panasonic 4 GB Industrial MicroSDHC Micro SD Card, Class 2

24.904 OMR

24.904 OMR Each (ex VAT)

26.149 OMR

26.149 OMR Each (inc. VAT)

Panasonic 4 GB Industrial MicroSDHC Micro SD Card, Class 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 2

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Country of Origin

Japan

Product details

Panasonic KC Series Multi-Level Cell NAND Flash Memory

Panasonic MLC (Multi-Level Cell) K Series microSD Cards offer industrial-grade stability and customizability. Built to the performance levels required to be used in complex industrial applications.
The NAND flash used in the Panasonic SD Cards has Multi Level Cells (MLC). Each of these store 2 bits of data, combined with an advanced Panasonic Industrial designed controller with industry defining functions. The K Series provide superior data protection and reliability

Functions:

Static Wear Levelling
Intelligent Data Writing
Recovery Function from Power Failure
Refresh Function

You may be interested in