Panasonic PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, 4PST-NO

Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
4PST-NO
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
720Ω
Coil Power
200mW
Height
10.4mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
S
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Depth
12mm
Life
100000000 (Electrical) cycles
Maximum Switching Power AC
1 kVA
Maximum Switching Power DC
90 W
Product details
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA
8.552 OMR
8.552 OMR Each (ex VAT)
8.980 OMR
8.980 OMR Each (inc. VAT)
1
8.552 OMR
8.552 OMR Each (ex VAT)
8.980 OMR
8.980 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | 8.552 OMR |
25 - 49 | 7.596 OMR |
50 - 99 | 6.672 OMR |
100 - 249 | 6.402 OMR |
250+ | 6.264 OMR |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
4PST-NO
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
720Ω
Coil Power
200mW
Height
10.4mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
S
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Depth
12mm
Life
100000000 (Electrical) cycles
Maximum Switching Power AC
1 kVA
Maximum Switching Power DC
90 W
Product details
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA