Panasonic PCB Mount Power Relay, 5V dc Coil, 15A Switching Current, DPDT

RS Stock No.: 173-8179Brand: PanasonicManufacturers Part No.: SP2-P-DC5V
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

51mm

Coil Resistance

83Ω

Coil Power

300mW

Minimum Operating Temperature

-50°C

Height

22mm

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

3kVrms

Life

50000000 (Electrical) cycles

Depth

25.6mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3.75 kVA

Maximum Switching Power DC

300 W

Application

Power

Country of Origin

Japan

Product details

SP Series Relay

From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

Approvals

UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

262.570 OMR

13.128 OMR Each (In a Box of 20) (ex VAT)

275.698 OMR

13.784 OMR Each (In a Box of 20) (inc. VAT)

Panasonic PCB Mount Power Relay, 5V dc Coil, 15A Switching Current, DPDT

262.570 OMR

13.128 OMR Each (In a Box of 20) (ex VAT)

275.698 OMR

13.784 OMR Each (In a Box of 20) (inc. VAT)

Panasonic PCB Mount Power Relay, 5V dc Coil, 15A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

51mm

Coil Resistance

83Ω

Coil Power

300mW

Minimum Operating Temperature

-50°C

Height

22mm

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

3kVrms

Life

50000000 (Electrical) cycles

Depth

25.6mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3.75 kVA

Maximum Switching Power DC

300 W

Application

Power

Country of Origin

Japan

Product details

SP Series Relay

From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

Approvals

UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more