Technical Document
Specifications
Brand
PanasonicCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switching Current
6.3mA
Latching
No
Country of Origin
Japan
Stock information temporarily unavailable.
2.717 OMR
2.717 OMR Each (ex VAT)
2.853 OMR
2.853 OMR Each (inc. VAT)
Panasonic Surface Mount Non-Latching Relay, 48V dc Coil, 6.3mA Switching Current, DPDT
1
2.717 OMR
2.717 OMR Each (ex VAT)
2.853 OMR
2.853 OMR Each (inc. VAT)
Panasonic Surface Mount Non-Latching Relay, 48V dc Coil, 6.3mA Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 2.717 OMR |
5 - 9 | 2.612 OMR |
10 - 24 | 2.508 OMR |
25+ | 2.458 OMR |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switching Current
6.3mA
Latching
No
Country of Origin
Japan