Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 9, EU 43

RS Stock No.: 142-433Brand: ParadeManufacturers Part No.: 07TASK**1804PT43
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Parade

Series

Task

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Polycarbonate

ESD Safe

No

Country of Origin

India

Stock information temporarily unavailable.

121.534 OMR

121.534 OMR 1 Pair (ex VAT)

127.611 OMR

127.611 OMR 1 Pair (inc. VAT)

Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 9, EU 43

121.534 OMR

121.534 OMR 1 Pair (ex VAT)

127.611 OMR

127.611 OMR 1 Pair (inc. VAT)

Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parade

Series

Task

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Polycarbonate

ESD Safe

No

Country of Origin

India