Technical Document
Specifications
Brand
ParadeSize
L
Gender
Women
Clothing Type
Body warmer
Material Properties
Water Repellent
Closure Type
Zipper
Outer Material
100% Nylon Ripstop 400T
Lining Material
100% Polyester 210T
Colour
Purple
Country of Origin
China
Stock information temporarily unavailable.
36.399 OMR
36.399 OMR Each (ex VAT)
38.219 OMR
38.219 OMR Each (inc. VAT)
Parade Purple Water Repellent Women's Waistcoat, L
1
36.399 OMR
36.399 OMR Each (ex VAT)
38.219 OMR
38.219 OMR Each (inc. VAT)
Parade Purple Water Repellent Women's Waistcoat, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParadeSize
L
Gender
Women
Clothing Type
Body warmer
Material Properties
Water Repellent
Closure Type
Zipper
Outer Material
100% Nylon Ripstop 400T
Lining Material
100% Polyester 210T
Colour
Purple
Country of Origin
China