Technical Document
Specifications
Brand
ParadeSize EUR
3XL
Size UK
3XL
Colour
Grey
Material
Polyester
Style
Polo
Fitting
Male
Sleeve Type
Short
Series
OLLEY
Country of Origin
China
Stock information temporarily unavailable.
13.678 OMR
13.678 OMR Each (ex VAT)
14.362 OMR
14.362 OMR Each (inc. VAT)
Parade OLLEY Grey Polyester Polo Shirt, UK- 3XL, EUR- 3XL
1
13.678 OMR
13.678 OMR Each (ex VAT)
14.362 OMR
14.362 OMR Each (inc. VAT)
Parade OLLEY Grey Polyester Polo Shirt, UK- 3XL, EUR- 3XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParadeSize EUR
3XL
Size UK
3XL
Colour
Grey
Material
Polyester
Style
Polo
Fitting
Male
Sleeve Type
Short
Series
OLLEY
Country of Origin
China