Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parallax Inc P8X32A-Q44, 32bit P8X32A Microcontroller, Propeller, 80MHz, 64 kB ROM, 44-Pin LQFP

RS Stock No.: 405-626Brand: Parallax IncManufacturers Part No.: P8X32A-Q44
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

Propeller

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

P8X32A

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

32.768 kB

USB Channels

1 x Device

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-55 °C

Height

1.4mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.4mm

Program Memory Type

ROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+125 °C

Length

10mm

Width

10mm

Country of Origin

China

Product details

Propeller 1 Microcontrollers

The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores is fully deterministic.

Clock frequency: up to 80MHz
Performance: up to 160MIPS
No of cores (COGs): 8
Global ROM: 32KB
Global RAM: 32KB
COG RAM: 2KB each
32 x GPIO pins
2 x multi-function counters/COG
1 x Video generator/COG
Power supply: +2.7 to +3.6Vdc
Operating temperature range: -55 to +125°C

RS Product Codes
405-597 P8X32A-D40 Propeller, DIP40
405-626 P8X32A-Q44 Propeller, QFP44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.484 OMR

5.484 OMR Each (ex VAT)

5.758 OMR

5.758 OMR Each (inc. VAT)

Parallax Inc P8X32A-Q44, 32bit P8X32A Microcontroller, Propeller, 80MHz, 64 kB ROM, 44-Pin LQFP
Select packaging type

5.484 OMR

5.484 OMR Each (ex VAT)

5.758 OMR

5.758 OMR Each (inc. VAT)

Parallax Inc P8X32A-Q44, 32bit P8X32A Microcontroller, Propeller, 80MHz, 64 kB ROM, 44-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 95.484 OMR
10 - 495.330 OMR
50 - 995.192 OMR
100 - 1995.076 OMR
200+5.027 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

Propeller

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

P8X32A

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

32.768 kB

USB Channels

1 x Device

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-55 °C

Height

1.4mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.4mm

Program Memory Type

ROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+125 °C

Length

10mm

Width

10mm

Country of Origin

China

Product details

Propeller 1 Microcontrollers

The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores is fully deterministic.

Clock frequency: up to 80MHz
Performance: up to 160MIPS
No of cores (COGs): 8
Global ROM: 32KB
Global RAM: 32KB
COG RAM: 2KB each
32 x GPIO pins
2 x multi-function counters/COG
1 x Video generator/COG
Power supply: +2.7 to +3.6Vdc
Operating temperature range: -55 to +125°C

RS Product Codes
405-597 P8X32A-D40 Propeller, DIP40
405-626 P8X32A-Q44 Propeller, QFP44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more