Parker Origa Double Acting Rodless Pneumatic Cylinder 800mm Stroke, 40mm Bore

RS Stock No.: 513-9967Brand: Parker OrigaManufacturers Part No.: OSP-P40-00000-00800
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Stroke

800mm

Bore

40mm

Length

1.1m

Manufacturer Series

OSP-P

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/4

Dimensions

1100 x 69 x 69mm

Weight

5.3kg

Width

69mm

Height

69mm

Product details

Hoerbiger OSP-P 16-40mm Diameter Cylinder

Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston

Stock information temporarily unavailable.

540.160 OMR

540.160 OMR Each (ex VAT)

567.168 OMR

567.168 OMR Each (inc. VAT)

Parker Origa Double Acting Rodless Pneumatic Cylinder 800mm Stroke, 40mm Bore

540.160 OMR

540.160 OMR Each (ex VAT)

567.168 OMR

567.168 OMR Each (inc. VAT)

Parker Origa Double Acting Rodless Pneumatic Cylinder 800mm Stroke, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

800mm

Bore

40mm

Length

1.1m

Manufacturer Series

OSP-P

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/4

Dimensions

1100 x 69 x 69mm

Weight

5.3kg

Width

69mm

Height

69mm

Product details

Hoerbiger OSP-P 16-40mm Diameter Cylinder

Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston