Parker Steel Female Hydraulic Quick Connect Coupling, G 1/2 Female

RS Stock No.: 410-0665Brand: ParkerManufacturers Part No.: 6603-8-10
brand-logo

Technical Document

Specifications

Brand

Parker

Thread

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Steel

Series

IA

Compatible with

ISO 7241-1-A

Type

Union

Locking Style

Ball Lock

Finish

Chrome 6 Free Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

25 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-30°C

Product details

IA Series Quick Action

Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.

BSPP Thread sizes
Interchangeable couplings
Connects and disconnects by pulling back on the external sleeve
Applications include agricultural, hydraulic, mobile, construction equipment or in-plant machinery
Temperature range: -40 to +110°C

Standards

ISO 7241-1-A

You may be interested in
Stock information temporarily unavailable.

16.736 OMR

16.736 OMR Each (ex VAT)

17.573 OMR

17.573 OMR Each (inc. VAT)

Parker Steel Female Hydraulic Quick Connect Coupling, G 1/2 Female

16.736 OMR

16.736 OMR Each (ex VAT)

17.573 OMR

17.573 OMR Each (inc. VAT)

Parker Steel Female Hydraulic Quick Connect Coupling, G 1/2 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Thread

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Steel

Series

IA

Compatible with

ISO 7241-1-A

Type

Union

Locking Style

Ball Lock

Finish

Chrome 6 Free Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

25 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-30°C

Product details

IA Series Quick Action

Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.

BSPP Thread sizes
Interchangeable couplings
Connects and disconnects by pulling back on the external sleeve
Applications include agricultural, hydraulic, mobile, construction equipment or in-plant machinery
Temperature range: -40 to +110°C

Standards

ISO 7241-1-A

You may be interested in