Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

G1/4 optima solenoid/spring valve

RS Stock No.: 240-3473Brand: ParkerManufacturers Part No.: 8LM512-052
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

8L

Mounting Style

Manifold, Stand-Alone

Number of Ports

5/2

Body Material

Zinc Alloy

Maximum Flow Rate

32L/min

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G

Stock information temporarily unavailable.

P.O.A.

G1/4 optima solenoid/spring valve

P.O.A.

G1/4 optima solenoid/spring valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

8L

Mounting Style

Manifold, Stand-Alone

Number of Ports

5/2

Body Material

Zinc Alloy

Maximum Flow Rate

32L/min

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G