Steel Hydraulic Bite Ring for 12mm Tube Od, 400 bar Max Operating Pressure

RS Stock No.: 739-461Brand: ParkerManufacturers Part No.: PSR12LX
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Hydraulic Fitting Type

Hydraulic Bite Ring

Material

Steel

Finish

Zinc Plated

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Progressive Bite Ring

Progressive bite rings for use with Ermeto / Parker EO® hydraulic compression fittings and RS Pro hydraulic tube.

Warning

Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Banjos, Bite Rings & Tube Nuts

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Stock information temporarily unavailable.

2.585 OMR

0.258 OMR Each (In a Pack of 10) (ex VAT)

2.714 OMR

0.271 OMR Each (In a Pack of 10) (inc. VAT)

Steel Hydraulic Bite Ring for 12mm Tube Od, 400 bar Max Operating Pressure

2.585 OMR

0.258 OMR Each (In a Pack of 10) (ex VAT)

2.714 OMR

0.271 OMR Each (In a Pack of 10) (inc. VAT)

Steel Hydraulic Bite Ring for 12mm Tube Od, 400 bar Max Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Hydraulic Fitting Type

Hydraulic Bite Ring

Material

Steel

Finish

Zinc Plated

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Progressive Bite Ring

Progressive bite rings for use with Ermeto / Parker EO® hydraulic compression fittings and RS Pro hydraulic tube.

Warning

Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Banjos, Bite Rings & Tube Nuts

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.