Parker Straight Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, SV08LOMDCF

RS Stock No.: 263-3350Brand: ParkerManufacturers Part No.: SV08LOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

8mm

Hydraulic Fitting Type

Straight Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

8mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

500bar

Country of Origin

Germany

Stock information temporarily unavailable.

2.629 OMR

2.629 OMR Each (ex VAT)

2.760 OMR

2.760 OMR Each (inc. VAT)

Parker Straight Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, SV08LOMDCF

2.629 OMR

2.629 OMR Each (ex VAT)

2.760 OMR

2.760 OMR Each (inc. VAT)

Parker Straight Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, SV08LOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

8mm

Hydraulic Fitting Type

Straight Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

8mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

500bar

Country of Origin

Germany