Technical Document
Specifications
Brand
PASS & SEYMOURPlug/Socket
Plug
Country
USA
Current Rating
15A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA 5 - 15P
Voltage Rating
125 V
Pole Format
2P+E
Colour
Black, Clear
Gender
Male
Body Material
Nylon
Termination Method
Screw
Product details
PS5 Extra-Hard Use Series
The Legrand Extra Hard Use series of NEMA plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Impact and corrosion resistant body
Integral flexible rubber grommet
16.648 OMR
16.648 OMR Each (ex VAT)
17.480 OMR
17.480 OMR Each (inc. VAT)
1
16.648 OMR
16.648 OMR Each (ex VAT)
17.480 OMR
17.480 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | 16.648 OMR |
20+ | 11.104 OMR |
Technical Document
Specifications
Brand
PASS & SEYMOURPlug/Socket
Plug
Country
USA
Current Rating
15A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA 5 - 15P
Voltage Rating
125 V
Pole Format
2P+E
Colour
Black, Clear
Gender
Male
Body Material
Nylon
Termination Method
Screw
Product details
PS5 Extra-Hard Use Series
The Legrand Extra Hard Use series of NEMA plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Impact and corrosion resistant body
Integral flexible rubber grommet