PASS & SEYMOUR 1 Way 1 Gang Dimmer Switch, 120V, 600W

RS Stock No.: 835-6938Brand: PASS & SEYMOURManufacturers Part No.: R603PW
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

600W

Number of Ways

1

Voltage Rating

120V

Country of Origin

China

Product details

ARTEOR™ Lighting Dimmer Switch

Legrand ARTEOR™ lighting dimmer swithces in a white plastic, with high output wattage.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Stock information temporarily unavailable.

6.127 OMR

6.127 OMR Each (ex VAT)

6.433 OMR

6.433 OMR Each (inc. VAT)

PASS & SEYMOUR 1 Way 1 Gang Dimmer Switch, 120V, 600W

6.127 OMR

6.127 OMR Each (ex VAT)

6.433 OMR

6.433 OMR Each (inc. VAT)

PASS & SEYMOUR 1 Way 1 Gang Dimmer Switch, 120V, 600W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

600W

Number of Ways

1

Voltage Rating

120V

Country of Origin

China

Product details

ARTEOR™ Lighting Dimmer Switch

Legrand ARTEOR™ lighting dimmer swithces in a white plastic, with high output wattage.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.