Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite WME Series Amber, Red Beacon Tower, 2 Lights, 24 V ac/dc, Wall Mount

RS Stock No.: 864-1491Brand: PatliteManufacturers Part No.: WME-202A-RY
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

WME

Number of Light Elements

2

Lens Colour

Amber, Red

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Decibels at 1 Metre

90dB

Mounting Style

Wall Mount

Height

147mm

Base Diameter

70mm

Connection Cable Length

1000mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Current Consumption

35 (Red, Amber)mA

Country of Origin

Indonesia

Product details

Patlite WME-A Series

The WE and WEP series signal towers have been designed in a half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically.

Each tier has multiple LED’s directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.

Features:
Built-in audible alarm (FB type)
Volume output of up to 90dB (at 1m)
Easy vertical or horizontal installation when used with mounting brackets
Interchangeable Modules need no re-wiring, even after installation
Install as an option with a compatible household switch box (JISC 8336 with 82.5m pitch)
Main body is made of ABS resin
Lens is made with superior impact and heat resistant polycarbonate resin
Compatible for use with NPN or PNP controlled inputs (24 V DC type ONLY)
Available Colours are in Red, Amber, Green, Blue, and Clear/White

Standards

CE, UL

Stock information temporarily unavailable.

P.O.A.

Patlite WME Series Amber, Red Beacon Tower, 2 Lights, 24 V ac/dc, Wall Mount

P.O.A.

Patlite WME Series Amber, Red Beacon Tower, 2 Lights, 24 V ac/dc, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

WME

Number of Light Elements

2

Lens Colour

Amber, Red

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Decibels at 1 Metre

90dB

Mounting Style

Wall Mount

Height

147mm

Base Diameter

70mm

Connection Cable Length

1000mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Current Consumption

35 (Red, Amber)mA

Country of Origin

Indonesia

Product details

Patlite WME-A Series

The WE and WEP series signal towers have been designed in a half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically.

Each tier has multiple LED’s directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.

Features:
Built-in audible alarm (FB type)
Volume output of up to 90dB (at 1m)
Easy vertical or horizontal installation when used with mounting brackets
Interchangeable Modules need no re-wiring, even after installation
Install as an option with a compatible household switch box (JISC 8336 with 82.5m pitch)
Main body is made of ABS resin
Lens is made with superior impact and heat resistant polycarbonate resin
Compatible for use with NPN or PNP controlled inputs (24 V DC type ONLY)
Available Colours are in Red, Amber, Green, Blue, and Clear/White

Standards

CE, UL