Technical Document
Specifications
Brand
Paulstra HutchinsonInside Diameter
10mm
Outside Diameter
19mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Country of Origin
France
Product details
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.
10.004 OMR
10.004 OMR 1 Bag of 2 (ex VAT)
10.504 OMR
10.504 OMR 1 Bag of 2 (inc. VAT)
1
10.004 OMR
10.004 OMR 1 Bag of 2 (ex VAT)
10.504 OMR
10.504 OMR 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 10.004 OMR |
5 - 9 | 9.625 OMR |
10 - 24 | 9.476 OMR |
25+ | 9.427 OMR |
Technical Document
Specifications
Brand
Paulstra HutchinsonInside Diameter
10mm
Outside Diameter
19mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Country of Origin
France
Product details
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.