Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PCL Steel Male Pneumatic Quick Connect Coupling, 9.5mm Hose Barb

RS Stock No.: 498-208Brand: PCLManufacturers Part No.: ACA2488
brand-logo

Technical Document

Specifications

Brand

PCL

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

ACA

Connection Type

Hose Barb

Hose Barb Connection

9.5mm

Material

Steel

Maximum Operating Pressure

13.8bar

Finish

Yellow Zinc Passivated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

PCL Airflow Couplings and Standard Adaptors

PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.

Standard and Safety, PCL Type

Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

Stock information temporarily unavailable.

1.732 OMR

1.732 OMR Each (ex VAT)

1.819 OMR

1.819 OMR Each (inc. VAT)

PCL Steel Male Pneumatic Quick Connect Coupling, 9.5mm Hose Barb

1.732 OMR

1.732 OMR Each (ex VAT)

1.819 OMR

1.819 OMR Each (inc. VAT)

PCL Steel Male Pneumatic Quick Connect Coupling, 9.5mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 41.732 OMR
5 - 91.672 OMR
10 - 241.666 OMR
25+1.661 OMR

Technical Document

Specifications

Brand

PCL

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

ACA

Connection Type

Hose Barb

Hose Barb Connection

9.5mm

Material

Steel

Maximum Operating Pressure

13.8bar

Finish

Yellow Zinc Passivated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

PCL Airflow Couplings and Standard Adaptors

PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.

Standard and Safety, PCL Type

Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.