PeakTech P 2040 Handheld LCD Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 285-8555Brand: PeakTechManufacturers Part No.: P 2040Distrelec Article No.: 30225911
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

P 2040

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

20mF

Absolute Maximum Temperature Measurement

+1000°C

Country of Origin

China

Stock information temporarily unavailable.

58.900 OMR

58.900 OMR Each (ex VAT)

61.845 OMR

61.845 OMR Each (inc. VAT)

PeakTech P 2040 Handheld LCD Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

58.900 OMR

58.900 OMR Each (ex VAT)

61.845 OMR

61.845 OMR Each (inc. VAT)

PeakTech P 2040 Handheld LCD Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

P 2040

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

20mF

Absolute Maximum Temperature Measurement

+1000°C

Country of Origin

China