PeakTech Metal Transit Case, 320 x 250 x 150mm

RS Stock No.: 283-6385Brand: PeakTechManufacturers Part No.: P7300Distrelec Article No.: 30133011
View all in Transit Cases

Technical Document

Specifications

Material

Aluminium

Internal Height

235 mm

Internal Width

300 mm

Internal Depth

130mm

Internal Dimensions

300 x 235 x 130mm

External Dimensions

320 x 250 x 150mm

Material Type

Metal

Country of Origin

China

28.550 OMR

28.550 OMR Each (ex VAT)

29.978 OMR

29.978 OMR Each (inc. VAT)

PeakTech Metal Transit Case, 320 x 250 x 150mm

28.550 OMR

28.550 OMR Each (ex VAT)

29.978 OMR

29.978 OMR Each (inc. VAT)

PeakTech Metal Transit Case, 320 x 250 x 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Material

Aluminium

Internal Height

235 mm

Internal Width

300 mm

Internal Depth

130mm

Internal Dimensions

300 x 235 x 130mm

External Dimensions

320 x 250 x 150mm

Material Type

Metal

Country of Origin

China