Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs CS1W Series Connector Hood

RS Stock No.: 623-7725Brand: Pepperl + FuchsManufacturers Part No.: 118533
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Operating Voltage

26.5 → 31.6 V

Series

CS1W

Housing Material

PA 66-FR

IP Rating

IP20

Country of Origin

Singapore

Product details

AS-I Actuator/Sensor DIN Rail Modules

22.5mm width housing
Removable terminals
Available with a variety of inputs/outputs

Actuator Sensor Interface (AS-I)

Stock information temporarily unavailable.

56.511 OMR

56.511 OMR Each (ex VAT)

59.337 OMR

59.337 OMR Each (inc. VAT)

Pepperl + Fuchs CS1W Series Connector Hood

56.511 OMR

56.511 OMR Each (ex VAT)

59.337 OMR

59.337 OMR Each (inc. VAT)

Pepperl + Fuchs CS1W Series Connector Hood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Operating Voltage

26.5 → 31.6 V

Series

CS1W

Housing Material

PA 66-FR

IP Rating

IP20

Country of Origin

Singapore

Product details

AS-I Actuator/Sensor DIN Rail Modules

22.5mm width housing
Removable terminals
Available with a variety of inputs/outputs

Actuator Sensor Interface (AS-I)