Pepperl + Fuchs Threaded Barrel Proximity Sensor, M30, 600 → 6000 mm Detection, 12 → 30 V dc

RS Stock No.: 610-5707Brand: Pepperl + FuchsManufacturers Part No.: 3RG6014-3AD00-PF
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Body Style

Threaded Barrel

Detection Range

600 → 6000 mm

Supply Voltage

12 → 30 V dc

IP Rating

IP65

Length

153mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

1 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar-BERO 3RG60 - Ultrasonic sensor, switching output

Ultrasonic proximity switch to 6000mm
Cylindrical design
Switching output
2 switching limits configurable via potentiometer
Background fade
LED status displays
Connector version

Stock information temporarily unavailable.

250.410 OMR

250.410 OMR Each (ex VAT)

262.930 OMR

262.930 OMR Each (inc. VAT)

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M30, 600 → 6000 mm Detection, 12 → 30 V dc

250.410 OMR

250.410 OMR Each (ex VAT)

262.930 OMR

262.930 OMR Each (inc. VAT)

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M30, 600 → 6000 mm Detection, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Body Style

Threaded Barrel

Detection Range

600 → 6000 mm

Supply Voltage

12 → 30 V dc

IP Rating

IP65

Length

153mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

1 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar-BERO 3RG60 - Ultrasonic sensor, switching output

Ultrasonic proximity switch to 6000mm
Cylindrical design
Switching output
2 switching limits configurable via potentiometer
Background fade
LED status displays
Connector version