Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 → 450 mm Detection Range

RS Stock No.: 229-030Brand: Pepperl + FuchsManufacturers Part No.: GLV18-8-450/25/102/1
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

50 → 450 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

10 mA

Response Time

1 ms

Maximum Operating Temperature

+60°C

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 → 450 mm Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 → 450 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

50 → 450 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

10 mA

Response Time

1 ms

Maximum Operating Temperature

+60°C

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Singapore